The 047606.3MRSN is a fast acting chip fuse with a current rating of 6.3A and a voltage rating of 125V. It has a termination style of solder pad and is suitable for use in applications where a high level of reliability is required. The fuse has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in general applications and is part of the Littelfuse product line.
Littelfuse 047606.3MRSN technical specifications.
| Current Rating | 6.3A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 7.5A²s |
| Typical Cold Resistance | 0.0126Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 047606.3MRSN to view detailed technical specifications.
No datasheet is available for this part.