Miniature slow-blow fuse, 500mA current rating, 500V AC voltage rating. Features a ceramic cartridge package with 20mm length and clip termination. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free. Supplied in bulk packaging.
Littelfuse 0477.500MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Ceramic |
| Current Rating | 500mA |
| DC Cold Resistance | 1.0559R |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.056R |
| RoHS Compliant | Yes |
| Series | 477 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477.500MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.