
Littelfuse 0477002.MXEP technical specifications.
| Package/Case | Axial |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 55.2mR |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 477 |
| Size | 20.5mm |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477002.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
