
Time delay electric fuse, 2A current rating, 500VAC and 400VDC voltage rating. Features a 100A interrupting rating and 55.2mΩ DC cold resistance. Ceramic package with 20mm length and clip termination, suitable for inline or holder mounting. Operates across a -55°C to 125°C temperature range. RoHS compliant.
Littelfuse 0477002.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Ceramic |
| Current Rating | 2A |
| DC Cold Resistance | 55.2mR |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 55.2mR |
| RoHS Compliant | Yes |
| Series | 477 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477002.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
