Miniature slow-blow fuse, 4A current rating, 500V AC working voltage, and 400V DC rated voltage. Features axial termination, 22.5mm length, and a 5 x 20mm ceramic body. Operates within a temperature range of -55°C to 125°C with a DC cold resistance of 17.2mR. This RoHS compliant component is lead-free and supplied in bulk packaging.
Littelfuse 0477004.MXEP technical specifications.
| Package/Case | Axial |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 17.2mR |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 477 |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477004.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.