
Time delay electric fuse, 4A current rating, 500VAC/400VDC voltage rating, with 100A interrupting rating. Features a 20mm ceramic body, 17.2mR DC cold resistance, and operates from -55°C to 125°C. Suitable for inline or holder mounting with clip terminations. RoHS compliant and approved by cULus, PSE, and SEMKO.
Littelfuse 0477004.MXP technical specifications.
| Approvals | cULus, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Package/Case | Ceramic |
| Current Rating | 4A |
| DC Cold Resistance | 17.2mR |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 17.2mR |
| RoHS Compliant | Yes |
| Series | 477 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477004.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
