Littelfuse 0477004.XP technical specifications.
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0477004.XP to view detailed technical specifications.
No datasheet is available for this part.