Time delay electric fuse, 5A current rating, 500VAC and 400VDC voltage ratings. Features a ceramic body and termination via clip, designed for inline or holder mounting with a 5x20mm fuse size. Offers a 100A interrupting rating and 13.7mR DC cold resistance. Compliant with RoHS standards and approved by cULus, PSE, and SEMKO.
Littelfuse 0477005.MXP technical specifications.
| Approvals | cULus, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 5A |
| DC Cold Resistance | 13.7mR |
| Diameter | 5.2mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 13.7mR |
| RoHS Compliant | Yes |
| Series | 477 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477005.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
