Littelfuse 0477008.MXB937P technical specifications.
| Approvals | cURus, PSE, SEMKO |
| Current Rating | 8A |
| DC Cold Resistance | 8.305R |
| Diameter | 5mm |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 477 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477008.MXB937P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
