Time delay electric fuse with a 10A current rating and 500VAC/400VDC voltage rating. Features a 100A interrupting rating and a ceramic package with clip termination. Designed for inline or holder mounting, this fuse operates within a temperature range of -55°C to 125°C and is RoHS compliant. Approvals include cULus and PSE.
Littelfuse 0477010.MXP technical specifications.
| Approvals | cULus, PSE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Ceramic |
| Current Rating | 10A |
| DC Cold Resistance | 4.95mR |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 477 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477010.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.