
Miniature slow-blow fuse, 16A current rating, 500V AC voltage rating, and 400V DC rated voltage. Features axial termination and a 5 x 20mm ceramic body with a 22.5mm length. Operates across a wide temperature range from -55°C to 125°C. Certified with cULus and PSE approvals, this lead-free and RoHS compliant component is supplied in bulk packaging.
Littelfuse 0477016.MXEP technical specifications.
| Approvals | cULus, PSE |
| Package/Case | Axial |
| Current | 16A |
| Current Rating | 16A |
| DC Cold Resistance | 3.1mR |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 477 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477016.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
