Miniature slow-blow fuse, 16A current rating, 500V AC voltage rating, and 400V DC rated voltage. Features a 5 x 20mm ceramic cartridge with clip termination, suitable for holder mounting. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 3.1mR. Bulk packaged in quantities of 1000, this RoHS compliant component offers reliable circuit protection.
Littelfuse 0477016.MXP technical specifications.
| Package/Case | Ceramic |
| Current Rating | 16A |
| DC Cold Resistance | 3.1mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.1mR |
| RoHS Compliant | Yes |
| Series | 477 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0477016.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.