
Miniature slow-blow fuse, 6.3A current rating, 500V AC voltage rating, and 400V DC rated voltage. Features axial termination and a ceramic body with dimensions of 5 x 20mm and a length of 22.5mm. Operates across a temperature range of -55°C to 125°C, with a DC cold resistance of 10.97mR. This RoHS compliant component is supplied in bulk packaging.
Littelfuse 047706.3MXEP technical specifications.
| Package/Case | Axial |
| Current | 6.3A |
| Current Rating | 6.3A |
| DC Cold Resistance | 10.97mR |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 477 |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 047706.3MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
