
Littelfuse 047706.3MXP technical specifications.
| Approvals | cULus, PSE, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 6.3A |
| DC Cold Resistance | 10.97mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 477 |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 047706.3MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
