Littelfuse 04773.15MRET1P technical specifications.
| Approvals | VDE, cULus, PSE, SEMKO |
| Current Rating | 3.15A |
| DC Cold Resistance | 27.7R |
| Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 477 |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04773.15MRET1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
