Littelfuse 04773.15MX6P technical specifications.
| Approvals | VDE, cURus, PSE |
| Package/Case | Ceramic |
| Current Rating | 3.15A |
| DC Cold Resistance | 27.7R |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 477 |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04773.15MX6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
