Miniature slow-blow fuse with a 3.15A current rating and 500V AC working voltage. Features axial termination, ceramic body, and a 20mm size with a 22.5mm length. Operates across a wide temperature range from -55°C to 125°C, with a DC cold resistance of 27.7mR. This RoHS compliant component is suitable for through-hole mounting and is supplied in bulk packaging.
Littelfuse 04773.15MXEP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current | 3.15A |
| Current Rating | 3.15A |
| DC Cold Resistance | 27.7mR |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27.7mR |
| RoHS Compliant | Yes |
| Series | 477 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04773.15MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
