Littelfuse 0479003.MXEP technical specifications.
| Approvals | UL, CE |
| Package/Case | Axial |
| Current Rating | 3A |
| Length | 0.586inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 479 |
| Termination | Axial |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0479003.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.