Littelfuse 0481.180HP technical specifications.
| Current Rating | 0.18A |
| Type | Alarm Indicating |
| Voltage Rating | 125V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00808A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0481.180HP to view detailed technical specifications.
No datasheet is available for this part.