Littelfuse 0481002.HXP technical specifications.
| Current Rating | 2A |
| DC Cold Resistance | 120mR |
| Depth | 8mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481002.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.