Littelfuse 0481003.VP technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 17.8 X 8 X 19.6 |
| Number of Terminals | 2 |
| Product Length (mm) | 17.8 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 19.6 |
| Current Rating | 3A |
| Type | Alarm Indicating |
| Voltage Rating | 125V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Typical Melting I2t | 11.2A²s |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0481003.VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.