
Littelfuse 0481004.H technical specifications.
| Body Material | Polyphenylene |
| Package/Case | SSOP |
| Current Rating | 4A |
| DC Cold Resistance | 35mR |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481004.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.