Littelfuse 0481004.HXL technical specifications.
| Current Rating | 4A |
| DC Cold Resistance | 35mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481004.HXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.