Alarm indicating fuse with a 5A current rating and 125V voltage rating. Features a polyphenylene sulfide body, quick connect termination, and a holder/socket mount. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 28.5mR. UL and CSA approvals, UL94 V-0 flammability rating, and RoHS compliant. Dimensions: 17.8mm length, 8mm depth, 19.6mm height.
Littelfuse 0481005.H technical specifications.
Download the complete datasheet for Littelfuse 0481005.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.