Littelfuse 048102.5H technical specifications.
| Current Rating | 2.5A |
| DC Cold Resistance | 90mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 90.4mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 048102.5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.