
The 048102.5HXP is a fuse holder with a current rating of 2.5A and a voltage rating of 125V AC and DC. It has a DC cold resistance of 90.4 milliohms and is available in a SOIC package with a depth of 8mm, height of 8mm, length of 22.9mm, and width of 19.6mm. The fuse holder operates between -55°C and 125°C and is RoHS compliant.
Littelfuse 048102.5HXP technical specifications.
| Package/Case | SOIC |
| Current Rating | 2.5A |
| DC Cold Resistance | 90.4mR |
| Depth | 8mm |
| Height | 8mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 048102.5HXP to view detailed technical specifications.
No datasheet is available for this part.