Alarm indicating fuse, 20A current rating, 125V AC/DC voltage rating. Features a polyphenylene sulfide holder with quick connect termination and screw mount. Operates from -55°C to 125°C, with a DC cold resistance of 4mR. UL94 V-0 flammability rating, CSA and UR approvals, RoHS compliant. Dimensions: 17.8mm length, 8mm depth, 19.6mm height.
Littelfuse 0481020.HXL technical specifications.
| Approvals | CSA, UR |
| Color | White, Green |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Height | 0.772inch |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.94mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481020.HXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.