Littelfuse 0481020.HXP technical specifications.
| Approvals | CSA, UR |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Height | 0.772inch |
| Length | 0.665inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 481 |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481020.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.