Littelfuse 04811.33VXL technical specifications.
| Current Rating | 1.33A |
| DC Cold Resistance | 480mR |
| Depth | 8mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 481 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04811.33VXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.