Illuminated, 15A, 125VDC/125VAC fuse holder with through-hole mounting. Features a black thermoplastic body and tin-plated copper contacts. Rated for 125°C maximum operating temperature and UL94 V-0 flammability. Designed for a single circuit and pole, with vertical orientation and PC pin termination.
Littelfuse 04820001ZXB technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.665 L x 0.315 W x 0.772 H (16.9mm x 8mm x 19.6mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 482 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04820001ZXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.