Blade fuse holder for PCB mounting, featuring a vertical, through-hole orientation and four poles. Rated for 125V and 15A, this illuminated holder is constructed from black thermoplastic with copper contacts plated in tin. It operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards. The holder accommodates fuses measuring 16.9mm x 8mm x 19.6mm and is lead-free and RoHS compliant.
Littelfuse 04820004ZXB technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.665 L x 0.315 W x 0.772 H (16.9mm x 8mm x 19.6mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 482 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04820004ZXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.