
Illuminated fuse holder with a 15A current rating and 125VDC/125VAC voltage rating. Features copper contacts with tin plating and a through-hole mount with PC pin termination. Designed for a single circuit and pole, this black fuse holder operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. RoHS compliant and lead-free.
Littelfuse 04820010ZXB technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.665 L x 0.315 W x 0.772 H (16.9mm x 8mm x 19.6mm) |
| Height | 19.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Poles | 10 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 482 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04820010ZXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.