Miniature fast-acting fuse designed for general circuit protection. Features a 10A current rating and a 420V voltage rating. This cartridge-style fuse has a ceramic body and measures 5.2 x 20mm. Certified by TUV and UL for reliable performance.
Littelfuse 0487010.MXP technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0487010.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.