Littelfuse 0491.630MAT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 630mA |
| Fuse Current | 630mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0491.630MAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.