Littelfuse 0494.750NR technical specifications.
| Package/Case | 0603 |
| Current Rating | 750mA |
| Height | 0.305mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 494 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0494.750NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.