Littelfuse 0494003.NRHF technical specifications.
| Approvals | CSA, UR |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Current Rating | 3A |
| DC Cold Resistance | 18mR |
| Height | 0.012inch |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 494 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0494003.NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
