Littelfuse 0495025.Z technical specifications.
| Color | Clear, White |
| Current Rating | 25A |
| DC Cold Resistance | 3.28mR |
| Height | 1.063inch |
| Lead Free | Lead Free |
| Length | 0.555inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCASE™ 495 |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0495025.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.