Littelfuse 0495040.TXA technical specifications.
| Color | Green |
| DC Cold Resistance | 1.3R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JCASE™ 495 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0495040.TXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.