Littelfuse 0495060.TXA technical specifications.
| Approvals | UR |
| Color | Yellow |
| Current Rating | 60A |
| DC Cold Resistance | 760mR |
| Height | 1.063inch |
| Length | 0.555inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JCASE™ 495 |
| Voltage Rating (AC) | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0495060.TXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.