Littelfuse 0495900.Z technical specifications.
| Current Rating | 50A |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Series | JCASE® |
| DC Rated Voltage | 32V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0495900.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.