
Littelfuse 0498050.M technical specifications.
| Approvals | UL |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 50A |
| DC Cold Resistance | 1.04mR |
| Depth | 12mm |
| Fuse Current | 50A |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.04R |
| RoHS Compliant | Yes |
| Series | MIDI® |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0498050.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.