Littelfuse 0498050.UXT-HD technical specifications.
| Color | Red |
| Current Rating | 50A |
| DC Cold Resistance | 1.025R |
| Height | 0.315inch |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 498 |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0498050.UXT-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.