Littelfuse 0498150.SXT technical specifications.
| Color | Black, Grey |
| Current Rating | 150A |
| DC Cold Resistance | 0.323mR |
| Height | 0.315inch |
| Length | 1.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIDI® |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0498150.SXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.