Littelfuse 0498900.TXN technical specifications.
| Color | Black |
| Current Rating | 200A |
| Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Case |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0498900.TXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.