
Surface mount fast-acting chip fuse, 10A current rating and 32V voltage rating. Features a 1206 package with two solder pad terminals, measuring 3.2mm L x 1.63mm D x 0.84mm H. Operating temperature range from -55°C to 150°C, with a typical melting I²t of 10.385 A²s and a typical cold resistance of 0.00362 Ohm.
Littelfuse 0501010.WR technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 3.2 X 1.63 X 0.84 |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.63 |
| Product Height (mm) | 0.84 |
| Termination Style | Solder Pad |
| Current Rating | 10A |
| Type | Chip |
| Voltage Rating | 32V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Melting I2t | 10.385A²s |
| Typical Cold Resistance | 0.00362Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0501010.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.