
Littelfuse 0501010.WRS technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current Rating | 10A |
| DC Cold Resistance | 4.27mR |
| Depth | 1.63mm |
| Height | 0.033inch |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 4.27mR |
| RoHS Compliant | Yes |
| Series | 501 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0501010.WRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
