
Littelfuse 0501012.WR technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 3.2 X 1.63 X 0.84 |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.63 |
| Product Height (mm) | 0.84 |
| Termination Style | Solder Pad |
| Current Rating | 12A |
| Type | Chip |
| Voltage Rating | 32V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Melting I2t | 20.341A²s |
| Typical Cold Resistance | 0.00311Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0501012.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.