
Fast-acting chip fuse with a 20A current rating and 32V voltage rating. Features a 1206 SMD package with solder pad termination, measuring 3.2 x 1.6 x 0.5mm. Constructed from ceramic, it offers a low DC cold resistance of 2mR and a power dissipation of 1.1871W. Operating temperature range spans -55°C to 150°C. UL and CSA approved, this lead-free, RoHS compliant component is supplied on tape and reel.
Littelfuse 0501020.WRS technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 20A |
| DC Cold Resistance | 2mR |
| Depth | 1.63mm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1871W |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | 501 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0501020.WRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
