Littelfuse 0505010.MAT1P technical specifications.
| Approvals | CE, cURus, SEMKO |
| Current Rating | 10A |
| DC Cold Resistance | 16.7mR |
| Diameter | 6.35mm |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 505 |
| Termination | Clip |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505010.MAT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.