
Littelfuse 0505010.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 16.7mR |
| Diameter | 6.985mm |
| Fuse Current | 10A |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16.7mR |
| RoHS Compliant | Yes |
| Series | 505 |
| Termination | Axial |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0505010.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.